5028731 | Phoenix Contact

Assortment box, 18 drawers, transparent, (L x W) 170 x 250 mm, 5028731

Order No.: 61P0065
EAN: 4017918095345
MPN:
5028731
SORTI 3/18
Series: SORTI
5028731 Phoenix Contact Storage Systems
Image may differ
Unit Price (€ / pc.)
49.5159 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
49.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.5159 €

Range box, 5028731, Phoenix Contact

Assortment box, Dimensions: 250 x 170 x 46 mm, 18 compartments, Compartment size 1: 48 x 39 mm, Compartment size 2: 66 x 39 mm

Technical specifications
Version Sortimentkasten
Width 250 mm
ESD protection No
Colour transparent
Contents 18 Schubladen
Length 170 mm
Material PS
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes