3040627 | Phoenix Contact

Strain relief, PA, black, 3040627

Order No.: 60P3870
EAN: 4017918832766
MPN:
3040627
PZ/2
Series: PZ
3040627 Phoenix Contact Strain Reliefs
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 10 days: 4,168 pcs.
Leadtime: 2 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5712 €

Strain relief, 3040627, Phoenix Contact

Strain relief, Length: 48.7 mm, Width: 9.3 mm, Number of positions: 2, Color: black.

Technical specifications
Colour schwarz
Material PA
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes