3043831 | Phoenix Contact

Strain relief CZ/2

Order No.: 60P0183
EAN: 4046356055338
MPN:
3043831
CZ/2
Series: CZ
3043831 Phoenix Contact Strain Reliefs
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Strain relief, 3043831, Phoenix Contact

Strain relief, Length: 28.9 mm, Width: 19.8 mm, Number of positions: 2, Color: black.

Technical specifications
Colour schwarz
Material PA
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes