3045554 | Phoenix Contact
Strain relief, PA, black, 3045554
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Strain relief, 3045554, Phoenix Contact
Strain relief, Length: 36.7 mm, Width: 9.3 mm, Number of positions: 2, Color: black.
Technical specifications
Colour | schwarz | |
Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |