1200285 | Phoenix Contact
Spare stop, 0.01 g, 1200285
Unit Price (€ / pc.)
19.3256 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Replacement limit stop, 1200285, Phoenix Contact
Replacement limit stop for WIREFOX 10.
Technical specifications
Weight | 0.01 g | |
Product type | Ersatzanschlag | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |