1204384 | Phoenix Contact

Stripping pliers for PVC wires, 0.08-6.0 mm², AWG 24-10, cable Ø 0.5-2.9 mm, L 205 mm, 200 g, 1204384

Order No.: 64P7820
EAN: 4017918018863
MPN:
1204384
QUICK WIREFOX 6
Series: QUICK WIREFOX
1204384 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
89.5475 € *
Available in 5 Days: 197 pcs. - if ordered today
Total Price:
89.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.5475 €

Stripping pliers, 1204384, Phoenix Contact

Stripping tool for cable with PVC insulation, Stripping range: 0.08 to 6 mm², Wire cutting up to 6 mm² flexible or 4 mm² rigid.

Technical specifications
Filter Property Value
Product type stripping pliers
Suitable for PVC wires
Cable cross-section 0.08-6.0 mm²
AWG cross-section AWG 24-10
Cable Diameter 0.5-2.9 mm
1000V Insulated No
Stripping Length 18 mm
Length 205 mm
Weight 200 g
Logistics
Property Value
Country of origin GB
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes