1204588 | Phoenix Contact

Stripping pliers for PVC wires, 0.08-6.0 mm², AWG 30-10, cable Ø 0.5-2.9 mm, L 205 mm, 200 g, 1204588

Order No.: 64P7823
EAN: 4017918256029
MPN:
1204588
QUICK WIREFOX 6 NEUTRAL
Series: QUICK WIREFOX
Phoenix Contact
1204588 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
89.5475 € *
Available: 0 pcs.
Available in 10 days: 77 pcs.
Leadtime: 1 Week **
Total Price:
89.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.5475 €

Stripping pliers, 1204588, Phoenix Contact

Stripping tool for cables with PVC insulation, Stripping range: 0.08 to 6 mm², Wire cutting up to 6 mm² flexible or 4 mm² rigid.

Technical specifications
Abisolierlänge 18 mm
Ausführung Abisolierzange
AWG-Leiterquerschnitt AWG 30-10
Geeignet für PVC-Drähte
Gewicht 200 g
Länge 205 mm
Leiterdurchmesser 0,5-2,9 mm
Leiterquerschnitt 0,08-6,0 mm²
VDE-/1000V-geprüft No
Logistics
Ursprungsland GB
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes