1204915 | Phoenix Contact
Wire stopper for stripping pliers, 3.7 g, 1204915
Order No.: 64P7826
EAN: 4017918019068
MPN:
1204915
QUICK WIREFOX 6 WIRE STOPPER
Series: QUICK WIREFOX
Unit Price (€ / pc.)
2.4752 € *
Available in 5 Days: 66 pcs. - if ordered today
Replacement limit stop, 1204915, Phoenix Contact
Replacement limit stop for the stripping pliers - QUICK WIREFOX 6 WIRE STOPPER.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire stopper | |
| Suitable for | stripping pliers | |
| 1000V Insulated | No | |
| Weight | 3.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |