1205613 | Phoenix Contact

Cutter blade for automatic stripping/Crimping machine, 1.5 mm², AWG 16-16, 19.7 g, 1205613

Order No.: 64P7197
EAN: 4017918153298
MPN:
1205613
CF 3000 AM 1,5
Series: CF
1205613 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
123.7362 € *
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
123.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
123.7362 €

Spare knife, 1205613, Phoenix Contact

Replacement knife for the automatic stripping and crimping device CF 3000-2,5.

Technical specifications
Filter Property Value
Product type cutter blade
Suitable for automatic stripping/Crimping machine
Cable cross-section 1.5 mm²
AWG cross-section AWG 16-16
1000V Insulated No
Weight 19.7 g
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes