1205626 | Phoenix Contact
Cutter blade for automatic stripping/Crimping machine, 2.5 mm², AWG 14, 20.5 g, 1205626
Unit Price (€ / pc.)
123.7362 € *
Available in 5 Days: 69 pcs. - if ordered today
Spare knife, 1205626, Phoenix Contact
Replacement knife for the automatic stripping and crimping device CF 3000-2,5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | automatic stripping/Crimping machine | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| 1000V Insulated | No | |
| Weight | 20.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |