1207284 | Phoenix Contact
Cutter blade for automatic cutting machine, 20 g, 1207284
Unit Price (€ / pc.)
102.7803 € *
Available in 5 Days: 33 pcs. - if ordered today
Spare knife, 1207284, Phoenix Contact
Replacement knife for the CUTFOX 10 cutting machine.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | automatic cutting machine | |
| 1000V Insulated | No | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82089000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |