1207365 | Phoenix Contact
Stripping pliers for PVC wires, 4.0-16 mm², cable Ø 0.5-4.2 mm, L 205 mm, 231.8 g, 1207365
Unit Price (€ / pc.)
126.3304 € *
Available: 0 pcs.
Available in 10 days: 35 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1207365, Phoenix Contact
Stripping pliers for standard insulation such as PVC and PE, Stripping range: 4 to 16 mm². Can cut wires up to 6 mm² stranded and 4 mm² solid.
Technical specifications
Stripping Length | 18 mm | |
Suitable for | PVC-Drähte | |
Weight | 231.8 g | |
Length | 205 mm | |
Cable Diameter | 0,5-4,2 mm | |
Cable cross-section | 4,0-16 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |