1207886 | Phoenix Contact
Cutter blade for stripping knife, 0.5 mm², 20 g, 1207886
Unit Price (€ / pc.)
208.131 € *
Standard delivery time from the manufacturer is: 6 Weeks
Accessories, 1207886, Phoenix Contact
Adjustable spare stripping knife, Max. cross section 0.5 mm², for crimping machine CF 3000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping knife | |
| Cable cross-section | 0.5 mm² | |
| 1000V Insulated | No | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |