1207899 | Phoenix Contact

Cutter blade for stripping knife, 0.75 mm², 20 g, 1207899

Order No.: 64P7190
EAN: 4017918930158
MPN:
1207899
CF 3000 AB 0,75
Series: CF
1207899 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
208.131 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
208.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.131 €

Accessories, 1207899, Phoenix Contact

Adjustable spare stripping knife, Max. cross section 0.75 mm², for crimping machine CF 3000.

Technical specifications
Ausführung Ersatzmesser
Geeignet für Abisoliermesser
Gewicht 20 g
Leiterquerschnitt 0,75 mm²
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes