1212150 | Phoenix Contact
Stripping pliers, 0.02-10 mm², AWG 34-8, cable Ø 0.1-3.7 mm, L 191 mm, 136 g, 1212150
Unit Price (€ / pc.)
82.8835 € *
Available: 0 pcs.
Available in 10 days: 608 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1212150, Phoenix Contact
Stripping tool for cables and conductors from 0.02-10 mm², Self-adjusting, Stripping length of up to 18 mm, Cutting capacity of up to 10 mm² stranded/1.5 mm² solid, Replaceable stripping blade.
Technical specifications
Stripping Length | 18 mm | |
AWG cross-section | AWG 34-8 | |
Weight | 136 g | |
Length | 191 mm | |
Cable Diameter | 0,1-3,7 mm | |
Cable cross-section | 0,02-10 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |