1212151 | Phoenix Contact
Cutter blade for WIREFOX 4, 0.1-4.0 mm², L 39.5 mm, 20 g, 1212151
Unit Price (€ / pc.)
47.8975 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Spare knife, 1212151, Phoenix Contact
Replacement blade for WIREFOX 4, for cables and conductors (especially for rubber and silicone insulations) of 0.1-4 mm².
Technical specifications
Stripping Length | 18 mm | |
Suitable for | WIREFOX 4 | |
Weight | 20 g | |
Length | 39.5 mm | |
Cable cross-section | 0,1-4,0 mm² | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |