1212152 | Phoenix Contact
Cutter blade for WIREFOX 10, L 39.5 mm, 20 g, 1212152
Unit Price (€ / pc.)
33.3319 € *
Available: 1 pcs.
Available in 10 days: 213 pcs.
Leadtime: 2 Weeks **
Spare knife, 1212152, Phoenix Contact
Replacement blade for WIREFOX 10, for cables and conductors of 0.02-10 mm².
Technical specifications
Stripping Length | 18 mm | |
Suitable for | WIREFOX 10 | |
Weight | 20 g | |
Length | 39.5 mm | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |