1212153 | Phoenix Contact

Cutter blade for WIREFOX 16, 4.0-16 mm², L 39.5 mm, 20 g, 1212153

Order No.: 64P8236
EAN: 4046356455497
MPN:
1212153
WIREFOX 16/SB
Series: WIREFOX
1212153 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
50.6226 € *
Available: 0 pcs.
Available in 10 days: 71 pcs.
Leadtime: 2 Weeks **
Total Price:
50.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.6226 €

Spare knife, 1212153, Phoenix Contact

Replacement blade for WIREFOX 16, for cables and conductors of 4-16 mm².

Technical specifications
Stripping Length 18 mm
Suitable for WIREFOX 16
Weight 20 g
Length 39.5 mm
Cable cross-section 4,0-16 mm²
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes