1212156 | Phoenix Contact

Stripping pliers for rubber and silicone insulations, 0.1-4.0 mm², AWG 28-12, cable Ø 0.3-2.4 mm, L 191 mm, 136 g, 1212156

Order No.: 64P8242
EAN: 4046356454421
MPN:
1212156
WIREFOX 4
Series: WIREFOX
1212156 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
82.8835 € *
Available: 0 pcs.
Available in 10 days: 43 pcs.
Leadtime: 2 Weeks **
Total Price:
82.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.8835 €

Stripping tool, 1212156, Phoenix Contact

Stripping tool for cables and conductors (especially for rubber and silicone insulations) from 0.1 - 4 mm², self-adjusting, stripping length of up to 18 mm, cutting capacity of up to 10 mm² stranded/1.5 mm² solid, Replaceable stripping blade.

Technical specifications
Stripping Length 18 mm
AWG cross-section AWG 28-12
Suitable for Gummi- und Silikon-Isolierungen
Weight 136 g
Length 191 mm
Cable Diameter 0,3-2,4 mm
Cable cross-section 0,1-4,0 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes