1212157 | Phoenix Contact
Stripping pliers for wiring cables, 6.0-16 mm², AWG 10-5, L 166 mm, 120 g, 1212157
Unit Price (€ / pc.)
97.1516 € *
Available: 0 pcs.
Available in 10 days: 146 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1212157, Phoenix Contact
Stripping pliers for cables and conductors with a cross section of 6-16 mm², Self-adjusting, any stripping length, also suitable for single-core wiring cables.
Technical specifications
Stripping Length | 100 mm | |
AWG cross-section | AWG 10-5 | |
Suitable for | Verdrahtungsleitungen | |
Weight | 120 g | |
Length | 166 mm | |
Cable cross-section | 6,0-16 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |