1212158 | Phoenix Contact
Stripping pliers, 1.5-6.0 mm², AWG 16-10, cable Ø 1.5-2.9 mm, L 191 mm, 136 g, 1212158
Unit Price (€ / pc.)
82.8835 € *
Available: 0 pcs.
Available in 10 days: 189 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1212158, Phoenix Contact
Stripping tool for cables and conductors (especially for cables protected against short circuits and ground leakages) 1.5 - 6 mm², self-adjusting, stripping length of up to 18 mm, cutting capacity of up to 10 mm² stranded/1.5 mm² solid, Replaceable stripping blade.
Technical specifications
Stripping Length | 18 mm | |
AWG cross-section | AWG 16-10 | |
Weight | 136 g | |
Length | 191 mm | |
Cable Diameter | 1,5-2,9 mm | |
Cable cross-section | 1,5-6,0 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |