1212160 | Phoenix Contact

Stripping knife for Fiber optic cable, 0.5-25 mm², cable Ø 2.5-11 mm, L 90.5 mm, 28 g, 1212160

Order No.: 64P8256
EAN: 4046356454445
MPN:
1212160
WIREFOX-D 11
Series: WIREFOX
1212160 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
33.3319 € *
Available: 0 pcs.
Available in 10 days: 187 pcs.
Leadtime: 2 Weeks **
Total Price:
33.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.3319 €

Stripping tool, 1212160, Phoenix Contact

Stripping tool for stripping multicore signal, Control and fiberglass wires of Ø 2.5-11 mm. Insulation thickness up to 1 mm.

Technical specifications
Stripping Length 100 mm
Suitable for Glasfaserkabel
Weight 28 g
Length 90.5 mm
Cable Diameter 2,5-11 mm
Cable cross-section 0,5-25 mm²
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes