1212162 | Phoenix Contact
Stripping knife, 0.2-4.0 mm², AWG 24-12, cable Ø 8-13 mm, L 125 mm, 46.5 g, 1212162
Unit Price (€ / pc.)
32.5584 € *
Available: 0 pcs.
Available in 10 days: 148 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1212162, Phoenix Contact
Stripping tool for stripping installation lines of Ø 8-13 mm, e.g. NYM 3 x 1.5 mm² to 5 x 2.5 mm², Single line stripping 0.2 mm²-4 mm², with longitudinal cut blade and sliding knife.
Technical specifications
Stripping Length | 100 mm | |
AWG cross-section | AWG 24-12 | |
Weight | 46.5 g | |
Length | 125 mm | |
Cable Diameter | 8-13 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |