1212164 | Phoenix Contact
Coaxial stripper for coaxial cable, cable Ø 2.5-7.6 mm, L 90 mm, 90 g, 1212164
Unit Price (€ / pc.)
63.0581 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Stripping tool, 1212164, Phoenix Contact
Stripping tool for coaxial cables of Ø 2.5-7.6 mm, 2-level, Strip-off dimensions 9.2 mm.
Technical specifications
Stripping Length | 9.2 mm | |
Suitable for | Koaxialkabel | |
Weight | 90 g | |
Length | 90 mm | |
Cable Diameter | 2,5-7,6 mm | |
Product type | Koaxial-Abisolierer | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |