1212166 | Phoenix Contact
Coaxial stripper for coaxial cable, cable Ø 2.5-7.6 mm, L 90 mm, 90 g, 1212166
Unit Price (€ / pc.)
63.0581 € *
Available in 5 Days: 14 pcs. - if ordered today
Stripping tool, 1212166, Phoenix Contact
Stripping tool for coaxial cables of Ø 2.5-7.6 mm, 2-level, Strip-off dimensions 6.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coaxial stripper | |
| Suitable for | coaxial cable | |
| Cable Diameter | 2.5-7.6 mm | |
| 1000V Insulated | No | |
| Stripping Length | 6.8 mm | |
| Length | 90 mm | |
| Weight | 90 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |