1212169 | Phoenix Contact

Coaxial stripper for coaxial cable, cable Ø 2.5-7.6 mm, L 90 mm, 90 g, 1212169

Order No.: 64P8276
EAN: 4046356454377
MPN:
1212169
WIREFOX-D CX-7
Series: WIREFOX
1212169 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
71.8165 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
71.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.8165 €

Stripping tool, 1212169, Phoenix Contact

Stripping tool for coaxial cables of Ø 2.5-7.6 mm, 3-level, Strip-off dimension 6.0 and 6.0 mm.

Technical specifications
Stripping Length 6 mm
Suitable for Koaxialkabel
Weight 90 g
Length 90 mm
Cable Diameter 2,5-7,6 mm
Product type Koaxial-Abisolierer
1000V Insulated No
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes