1212173 | Phoenix Contact

Stripping knife for Fiber optic cable, 4.0-70 mm², cable Ø 4-16 mm, L 131.5 mm, 75 g, 1212173

Order No.: 64P8259
EAN: 4046356454278
MPN:
1212173
WIREFOX-D 16
Series: WIREFOX
1212173 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
15.2677 € *
Available in 5 Days: 198 pcs. - if ordered today
Total Price:
15.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.2677 €

Stripping tool, 1212173, Phoenix Contact

Stripping tool for stripping lines (specially for fiber optics lines) of Ø 4-16 mm.

Technical specifications
Filter Property Value
Product type stripping knife
Suitable for Fiber optic cable
Cable cross-section 4.0-70 mm²
Cable Diameter 4-16 mm
1000V Insulated No
Stripping Length 100 mm
Length 131.5 mm
Weight 75 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82055980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes