1212174 | Phoenix Contact
Stripping knife for Fiber optic cable, 16-300 mm², cable Ø 8-28 mm, L 131.5 mm, 75 g, 1212174
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Available in 10 days: 226 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1212174, Phoenix Contact
Stripping tool for stripping lines of Ø 8-28 mm.
Technical specifications
Stripping Length | 100 mm | |
Suitable for | Glasfaserkabel | |
Weight | 75 g | |
Length | 131.5 mm | |
Cable Diameter | 8-28 mm | |
Cable cross-section | 16-300 mm² | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |