1212303 | Phoenix Contact

Cutter blade for WIREFOX-D CX-1, cable Ø 2.5-7.6 mm, L 35.5 mm, 1212303

Order No.: 64P8265
EAN: 4046356455374
MPN:
1212303
WIREFOX-D CX-1/SB
Series: WIREFOX
1212303 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
26.0848 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
26.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0848 €

Spare knife, 1212303, Phoenix Contact

Spare knife for WIREFOX-D CX-1, strip-off dimension 6.0 mm.

Technical specifications
Stripping Length 6 mm
Suitable for WIREFOX-D CX-1
Length 35.5 mm
Cable Diameter 2,5-7,6 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes