1212304 | Phoenix Contact
Cutter blade for WIREFOX-D CX-2, cable Ø 2.5-7.6 mm, L 35.5 mm, 20 g, 1212304
Unit Price (€ / pc.)
26.0848 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Spare knife, 1212304, Phoenix Contact
Spare knife for WIREFOX-D CX-2, strip-off dimension 9.2 mm.
Technical specifications
Stripping Length | 9.2 mm | |
Suitable for | WIREFOX-D CX-2 | |
Weight | 20 g | |
Length | 35.5 mm | |
Cable Diameter | 2,5-7,6 mm | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |