1212305 | Phoenix Contact
Cutter blade for WIREFOX-D CX-3, cable Ø 2.5-7.6 mm, L 35.5 mm, 12.5 g, 1212305
Unit Price (€ / pc.)
26.0848 € *
Available in 5 Days: 5 pcs. - if ordered today
Spare knife, 1212305, Phoenix Contact
Spare knife for WIREFOX-D CX-3, strip-off dimension 12.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | WIREFOX-D CX-3 | |
| Cable Diameter | 2.5-7.6 mm | |
| 1000V Insulated | No | |
| Stripping Length | 12 mm | |
| Length | 35.5 mm | |
| Weight | 12.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |