1212309 | Phoenix Contact

Cutter blade for WIREFOX-D CX-7, cable Ø 2.5-7.6 mm, L 35.5 mm, 99.99 g, 1212309

Order No.: 64P8277
EAN: 4046356455435
MPN:
1212309
WIREFOX-D CX-7/SB
Series: WIREFOX
1212309 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
31.9158 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
31.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.9158 €

Spare knife, 1212309, Phoenix Contact

Spare knife for WIREFOX-D CX-7, strip-off dimensions 6.0 + 6.0 mm.

Technical specifications
Stripping Length 6 mm
Suitable for WIREFOX-D CX-7
Weight 99.99 g
Length 35.5 mm
Cable Diameter 2,5-7,6 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes