1212369 | Phoenix Contact

Cutter blade for WIREFOX 2.5, L 38 mm, 20 g, 1212369

Order No.: 64P8240
EAN: 4046356456104
MPN:
1212369
WIREFOX 2,5/SB
Series: WIREFOX
1212369 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
23.3002 € *
Available: 0 pcs.
Available in 10 days: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
23.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3002 €

Spare knife, 1212369, Phoenix Contact

Replacement blade for WIREFOX 2,5, Width: 16.5 mm, Length: 38 mm.

Technical specifications
Suitable for WIREFOX 2,5
Weight 20 g
Length 38 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin GB
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes