1212528 | Phoenix Contact

Stripping pliers for round cable, 0.2-10 mm², AWG 24-8, cable Ø 8-13 mm, L 190 mm, 230 g, 1212528

Order No.: 64P8289
EAN: 4046356589567
MPN:
1212528
WIREFOX-MP VDE
Series: WIREFOX
1212528 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
60.1545 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
60.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.1545 €

Stripping tool, 1212528, Phoenix Contact

Multifunction stripping tool for removing the jacket from cables with a diameter of 8 to 13 mm, for stripping cables with a cross section of 0.2 to 10 mm², with full-fledged diagonal cutter.

Technical specifications
Stripping Length 100 mm
AWG cross-section AWG 24-8
Suitable for Rundkabel
Weight 230 g
Length 190 mm
Cable Diameter 8-13 mm
Cable cross-section 0,2-10 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes