1212619 | Phoenix Contact
Stripping pliers for flat cable, 0.75-2.5 mm², AWG 18-12, cable Ø 1-1.9 mm, L 166 mm, 120 g, 1212619
Unit Price (€ / pc.)
100.7811 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1212619, Phoenix Contact
Stripping pliers for 0.75 to 2.5 mm² flat-ribbon cables up to 15 mm wide, any stripping length.
Technical specifications
Stripping Length | 100 mm | |
AWG cross-section | AWG 18-12 | |
Suitable for | Flachkabel | |
Weight | 120 g | |
Length | 166 mm | |
Cable Diameter | 1-1,9 mm | |
Cable cross-section | 0,75-2,5 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |