1212623 | Phoenix Contact

Stripping pliers for sensor/actuator cables, 4.0-10 mm², cable Ø 4.4-7 mm, L 165 mm, 126 g, 1212623

Order No.: 64P8252
EAN: 4046356634625
MPN:
1212623
WIREFOX SAC
Series: WIREFOX
1212623 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
129.353 € *
Available: 0 pcs.
Available in 10 days: 374 pcs.
Leadtime: 2 Weeks **
Total Price:
129.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.353 €

Stripping tool, 1212623, Phoenix Contact

Stripping pliers for halogen-free sensor/actuator cables (SAC cables), with PUR and PVC insulation, from Ø of 4.4 to 7 mm, any stripping length.

Technical specifications
Stripping Length 100 mm
Suitable for Sensor-/Aktor-Leitungen
Weight 126 g
Length 165 mm
Cable Diameter 4,4-7 mm
Cable cross-section 4,0-10 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes