1212664 | Phoenix Contact
Cutter blade for automatic stripping/Crimping machine, 6.0 mm², 1212664
Unit Price (€ / pc.)
163.0657 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Spare knife, 1212664, Phoenix Contact
Accessories for CF 1000-10 stripping and crimping machine, Replacement blade for 6.0 mm², V-shaped.
Technical specifications
Suitable for | Abisolier-/Crimpautomat | |
Cable cross-section | 6,0 mm² | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |