1212733 | Phoenix Contact
Coaxial stripper for coaxial cable, 1.5-6.0 mm², cable Ø 2.5-6 mm, L 83 mm, 21 g, 1212733
Unit Price (€ / pc.)
34.7956 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1212733, Phoenix Contact
Stripping tool for coaxial cables, RG 59 and RG 6.
Technical specifications
Stripping Length | 6.35 mm | |
Suitable for | Koaxialkabel | |
Weight | 21 g | |
Length | 83 mm | |
Cable Diameter | 2,5-6 mm | |
Cable cross-section | 1,5-6,0 mm² | |
Product type | Koaxial-Abisolierer | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |