1212761 | Phoenix Contact

Stripping pliers for round cable, 4.0-16 mm², AWG 12-5, cable Ø 2.4-4.6 mm, L 191 mm, 136 g, 1212761

Order No.: 64P8234
EAN: 4046356942874
MPN:
1212761
WIREFOX 16 CUS
Series: WIREFOX
1212761 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
92.6058 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.6058 €

Stripping tool, 1212761, Phoenix Contact

Stripping tool laser marked according to customer specifications, for cables and conductors from 4-16 mm², Self-adjusting, Stripping length of up to 18 mm, Cutting capacity of up to 10 mm² stranded/1.5 mm² solid, Replaceable stripping blade.

Technical specifications
Abisolierlänge 18 mm
Ausführung Abisolierzange
AWG-Leiterquerschnitt AWG 12-5
Geeignet für Rundkabel
Gewicht 136 g
Länge 191 mm
Leiterdurchmesser 2,4-4,6 mm
Leiterquerschnitt 4,0-16 mm²
VDE-/1000V-geprüft No
Logistics
Ursprungsland SE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes