1212814 | Phoenix Contact
VDE-stripping pliers for rubber and silicone insulations, 0.2-10 mm², AWG 24-8, cable Ø 8-13 mm, L 190 mm, 230 g, 1212814
Unit Price (€ / pc.)
65.7594 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1212814, Phoenix Contact
Multifunction stripping tool for removing the jacket from cables with a diameter of 8-13 mm, for stripping cables with a cross section of 0.2-10 mm², with full-fledged diagonal cutter, VDE 1000 VAC/1500 VDC tested.
Technical specifications
Stripping Length | 100 mm | |
AWG cross-section | AWG 24-8 | |
Suitable for | Gummi- und Silikon-Isolierungen | |
Weight | 230 g | |
Length | 190 mm | |
Cable Diameter | 8-13 mm | |
Cable cross-section | 0,2-10 mm² | |
Product type | Abisolierzange | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |