1407014 | Phoenix Contact
Stripping pliers, AWG 30-22, cable Ø 0.25-0.64 mm, 1407014
Unit Price (€ / pc.)
118.5002 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Stripping tool, 1407014, Phoenix Contact
T-stripper for AWG 30-22/(0.25 - 0.64 mm).
Technical specifications
AWG cross-section | AWG 30-22 | |
Cable Diameter | 0,25-0,64 mm | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |