1407016 | Phoenix Contact
Stripping pliers, AWG 18-10, cable Ø 1-2.6 mm, 1407016
Unit Price (€ / pc.)
118.5002 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Stripping tool, 1407016, Phoenix Contact
T-stripper for AWG 18-10/(1.0 - 2.6 mm).
Technical specifications
AWG cross-section | AWG 18-10 | |
Cable Diameter | 1-2,6 mm | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |