1414099 | Phoenix Contact

Stripping pliers, cable Ø 0.125-3 mm, 1414099

Order No.: 62P1045
EAN: 4055626023366
MPN:
1414099
FOC-TOOL-STRIPPING-FA-1
Series: FOC-TOOL
1414099 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
291.5738 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
291.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.5738 €

Fiber stripper, 1414099, Phoenix Contact

2-Hole fiber stripper: Large hole: 1.6-3.0 mm to 600-900 µm, 900 to 250 µm, Small hole: 250 to 125 µm.

Technical specifications
Cable Diameter 0,125-3 mm
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes