2744636 | Phoenix Contact

Cutter blade for Quick stripping tool, 7.2 g, 2744636

Order No.: 64P6921
EAN: 4017918824495
MPN:
2744636
PSM-STRIP-KNIFEBLOCK
Series: PSM
2744636 Phoenix Contact Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
78.5638 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
78.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.5638 €

Stripping tool, 2744636, Phoenix Contact

Spare knife block for quick stripping tool.

Technical specifications
Suitable for Schnellabisolierwerkzeug
Weight 7.2 g
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes