1016812 | Phoenix Contact
Switchgear combination, 1000 VDC for connecting 2x 2 strings, (H x W x D) 180 x 254 x 111 mm, IP65, PC, gray, 1016812
Unit Price (€ / pc.)
304.5805 € *
Available: 0 pcs.
Available in 10 days: 11,562 pcs.
Leadtime: 1 Week **
String combiner box, 1016812, Phoenix Contact
String combiner box for photovoltaic systems up to 1000 V DC for connecting 2x 2 strings. With surge protection (type 1/2) and Push-in connection for the input and output side.
Features
- Fast installation and startup
- Standard-compliant switchgear and controlgear assembly, thanks to use of DIN EN 61439
- Large portfolio of string combiner boxes in stock
- Application-oriented consultation
Technical specifications
Ausführung | 1000 VDC zum Anschluss von 2x 2 Strings | |
Breite | 254 mm | |
Farbe | grau | |
Höhe | 180 mm | |
Material | PC | |
Produkt-Art | Schaltgerätekombination | |
Schutzart (IP) | IP65 | |
Tiefe | 111 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 49119900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |