1056071 | Phoenix Contact

Switchgear combination, 1000 VDC to connect 2x 1 string, (H x W x D) 254 x 361 x 111 mm, IP65, PC, gray, 1056071

Order No.: 65P1094
EAN: 4055626694542
MPN:
1056071
SOL-SC-1ST-0-DC-2MPPT-1101
Series: SOL
1056071 Phoenix Contact Switch Cabinets, server cabinets Image 1
1056071 Phoenix Contact Switch Cabinets, server cabinets Image 2
1056071 Phoenix Contact Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
530.7162 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 1 Week **
Total Price:
530.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
530.7162 €

String combiner box, 1056071, Phoenix Contact

String combiner box for photovoltaic systems up to 1000 V DC for connecting 2x 1 string. With surge protection (type 1/2), DC switch disconnector, and SUNCLIX DC connectors for the input and output side (SUNCLIX mating connectors supplied as standard).

Features

  • Fast installation and startup
  • Standard-compliant switchgear and controlgear assembly, thanks to use of DIN EN 61439
  • Large portfolio of string combiner boxes in stock
  • Application-oriented consultation
Technical specifications
Ausführung 1000 VDC zum Anschluss von 2x 1 String
Breite 361 mm
Farbe grau
Höhe 254 mm
Material PC
Produkt-Art Schaltgerätekombination
Schutzart (IP) IP65
Tiefe 111 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes