2316417 | Phoenix Contact
Terminal box, (H x W x D) 304.8 x 355.6 x 127 mm, IP66, stainless steel, gray, 2316417
Unit Price (€ / pc.)
1,815.5592 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,815.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,815.5592 €
Junction box, 2316417, Phoenix Contact
Stainless steel field junction box with 16 ports for use in hazardous locations. Includes 12-spur block device coupler (FB-12SP) for Foundation Fieldbus or PROFIBUS PA, three terminal blocks for trunk cable connection (+, –, S).
Features
- Single-sided plug configuration eliminates cable bend radius issues
- Provides current limiting short-circuit protection per spur
- Terminator preinstalled
Technical specifications
Breite | 355.6 mm | |
Farbe | grau | |
Höhe | 304.8 mm | |
Material | Edelstahl | |
Produkt-Art | Klemmkasten | |
Schutzart (IP) | IP66 | |
Tiefe | 127 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |