2403337 | Phoenix Contact
Switchgear combination, 1000 VDC to connect 2x 1 string, (H x W x D) 180 x 180 x 111 mm, IP65, PC, gray, 2403337
Unit Price (€ / pc.)
369.8996 € *
Available: 0 pcs.
Available in 10 days: 4,010 pcs.
Leadtime: 1 Week **
String combiner box, 2403337, Phoenix Contact
String combiner box for photovoltaic systems up to 1000 V DC for connecting 2x 1 string. With surge protection (type 2) and SUNCLIX DC connectors for the input and output side (SUNCLIX mating connectors supplied as standard).
Features
- Fast installation and startup
- Standard-compliant switchgear and controlgear assembly, thanks to use of DIN EN 61439
- Large portfolio of string combiner boxes in stock
- Application-oriented consultation
Technical specifications
Product type | Schaltgerätekombination | |
Version | 1000 VDC zum Anschluss von 2x 1 String | |
Height | 180 mm | |
Width | 180 mm | |
Depth | 111 mm | |
Material | PC | |
Colour | grau | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |