2404296 | Phoenix Contact

Switchgear combination, 1000 VDC for connection of 1x 4 strings, (H x W x D) 180 x 180 x 111 mm, IP65, PC, gray, 2404296

Order No.: 65P0620
EAN: 4055626396217
MPN:
2404296
SOL-SC-4ST-0-DC-1MPPT-1001
Series: SOL
Phoenix Contact
2404296 Phoenix Contact Switch Cabinets, server cabinets Image 1
2404296 Phoenix Contact Switch Cabinets, server cabinets Image 2
2404296 Phoenix Contact Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
317.8609 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
317.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.8609 €

String combiner box, 2404296, Phoenix Contact

String combiner box for photovoltaic systems up to 1000 V DC for connecting 1x 4 strings. With surge protection (type 1/2) and SUNCLIX DC connectors for the input and output side (SUNCLIX mating connectors supplied as standard).

Features

  • Fast installation and startup
  • Standard-compliant switchgear and controlgear assembly, thanks to use of DIN EN 61439
  • Large portfolio of string combiner boxes in stock
  • Application-oriented consultation
Technical specifications
Version switchgear combination, 1000 VDC for connection of 1x 4 strings
Width 180 mm
Colour gray
Height 180 mm
Material PC
Degree of protection (IP) IP65
Depth 111 mm
Logistics
Country of origin DE
Customs tariff number 85234910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes