2404298 | Phoenix Contact

Switchgear combination, 1000 VDC to connect 1x 1 string, (H x W x D) 180 x 130 x 111 mm, IP65, PC, gray, 2404298

Order No.: 65P1027
EAN: 4055626396231
MPN:
2404298
SOL-SC-1ST-0-DC-1MPPT-1001
Series: SOL
2404298 Phoenix Contact Switch Cabinets, server cabinets Image 1
2404298 Phoenix Contact Switch Cabinets, server cabinets Image 2
2404298 Phoenix Contact Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
198.2064 € *
Available: 0 pcs.
Available in 10 days: 204 pcs.
Leadtime: 1 Week **
Total Price:
198.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.2064 €

String combiner box, 2404298, Phoenix Contact

String combiner box for photovoltaic systems up to 1000 V DC for connecting 1x 1 string. With surge protection (type 1/2) and SUNCLIX DC connectors for the input and output side (SUNCLIX mating connectors supplied as standard).

Features

  • Fast installation and startup
  • Standard-compliant switchgear and controlgear assembly, thanks to use of DIN EN 61439
  • Large portfolio of string combiner boxes in stock
  • Application-oriented consultation
Technical specifications
Ausführung 1000 VDC zum Anschluss von 1x 1 String
Breite 130 mm
Farbe grau
Höhe 180 mm
Material PC
Produkt-Art Schaltgerätekombination
Schutzart (IP) IP65
Tiefe 111 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes